• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex u-fit 6072708 100 pc(s) Disposable glove Size (gloves): M

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex u-fit XLite — the sensitive, highly fine disposable protective glove

  • Very light and thin NBR disposable protective gloves (0.06 mm)
  • NBR (nitrile butadiene rubber)
  • Suitable for operating touch-displays
  • Approved for use in the food industry
  • Colour: Indigo blue
  • AQL 1.5
  • LABS compliant with VDMA 24364-A2-L
  • 100 pieces per box

Our service for you

Technical specifications

Product type

Disposable glove

Material (palm)

Nitrile

Size

M

Factory colour

Indigo blue

Content

100 pc(s)

Standards

EN ISO 21420:2020,
EN ISO 374-1:2016 + A1:2018
EN ISO 374-5:2016

Documents & Downloads

Datasheet

Datasheet 3758251 uvex u-fit 6072708 100 pc(s) Disposable glove Size (gloves): M

User & Safety Instructions

User & Safety Instructions 3758251 uvex u-fit 6072708 100 pc(s) Disposable glove Size (gloves): M

Description

Highly sensitive, thin disposable safety glove, which is characterized by its very low material thickness (0.06 mm). It is perfect for easy precision mounting, laboratory and control tasks and also offers reliable protection against oil and dirt.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)