• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 21867-6 LED (monochrome) EEC F (A - G) E-27 Globe shape 6.5 W = 45 W Natural white (Ø x H) 45 mm x 80 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

V-TAC 21867-6 LED (monochrome) E-27 6.5 W = 45 W Natural white Globe shape

  • Power= 6.5 W
  • Total luminous flux= 600 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

Product type

LED (monochrome)

E-27

6.5 W

600 lm

45 W

Factory colour

White

Radiation angle

180°

Globe shape

Colour

Natural white

≙ power rating of a light bulb (range)

40 W - 59.9 W

4000 K

Colour temperature range

4000 K

25.000 h

Circuits

20000

Operating voltage

220 V

Length

80 mm

(Ø)

45 mm

Content

1 pc(s)

Height

80 mm

F (A - G)

Energy consumption

6.5 kWh/1000h

Dim

(Ø x H) 45 mm x 80 mm

Colour rendering

840

Colour rendering index

80 Ra

Weight

0.02 kg

Bulb shape

G45

Power range

5 W - 7.4 W

Total luminous flux

600 lm

Material

Thermoplastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744283 V-TAC 21867-6 LED (monochrome) EEC F (A - G) E-27 Globe shape 6.5 W = 45 W Natural white (Ø x H) 45 mm x 80 mm 1 pc(s)

Description

VT-290 6.5W G45 LED PLASTIC BULB CREE CHIP 4000K E27

This text is machine translated.

Features

  • Modern LED SMD CREE chip technology for greater reliability and long life. Replaces an old 45 W halogen bulb. Lasts 25,000 hours and is thus much more durable than conventional halogen lamps. Suitable for E27 fittings. Ideal for the lighting of living rooms, commercial real estate, as decoration, in living rooms, lounges etc.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)