• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 23100 VT-7582 LED pendant light LED (monochrome) EEC: E (A - G) 12 W Wood

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VT-7582 12W LED HANGING LAMP COLORCODE 4000K WOOD BODY

  • Power= 12 W
  • Total luminous flux= 1440 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(Ø x H) 1110 mm x 1110 mm

Type

Rod

Operating voltage

230 V

No. of bulbs

1

Product type

LED pendant light

Bulb type

LED (monochrome)

Height

1110 mm

Length

800 mm

Rating per bulb

12 W

12 W

(Ø)

1110 mm

Energy consumption

12 kWh/1000h

Light features

Incl. ballast

Protection class

IP20

Factory colour

Wood

Weight

2180 g

E (A - G)

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

1440 lm

1440 lm

Circuits

15000

20000 h

No

Colour rendering index

80 Ra

Radiation angle

120°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219196 V-TAC 23100 VT-7582 LED pendant light LED (monochrome) EEC: E (A - G) 12 W Wood

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.