
1/2
(Ø x H) 240 mm x 38 mm
Circular
230 V
1
LED ceiling light
240 mm
LED module
38 mm
LED
240 mm
24 W
240 mm
24 W
240 mm
24 kWh/1000h
Incl. LED attachment
IP54
IP54
White
PP
370 g
F (A - G)
80 Ra
Warm white
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
2500 lm
2500 lm
yes
User & Safety Instructions 3361509 V-TAC 23596 VT-80024 LED ceiling light LED module LED EEC: F (A - G) 24 W White
The necessary accessories are required to use the article as described.