• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 23598 VT-80024 LED ceiling light LED module LED EEC: F (A - G) 24 W White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED dome lights

  • Power= 24 W
  • Total luminous flux= 2500 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Dim

(Ø x H) 240 mm x 38 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

240 mm

Bulb type

LED module

Height

38 mm

LED

Length

240 mm

Rating per bulb

24 W

Depth

240 mm

24 W

(Ø)

240 mm

Energy consumption

24 kWh/1000h

Light features

Incl. LED attachment

Protection class

IP54

IP54

Factory colour

White

Material

PP

Weight

370 g

F (A - G)

Colour rendering index

80 Ra

Colour

Cool white

Light bulb included

Yes

6500 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Colour temperature range

6500 - 6500 K

Total luminous flux

2500 lm

2500 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361508 V-TAC 23598 VT-80024 LED ceiling light LED module LED EEC: F (A - G) 24 W White

Description

VT-80024 24W LED BULKHEAD 240MM COLOR CODE 6500K IP54

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)