LED tube
Tube shape
G13
7.50 W
7.5 W - 9.9 W
850 lm
Cool white
850 lm
6500 K
6500 - 6500 K
No
25000 h
15000
0.01 s
230 V
600 mm
28 mm
1 pc(s)
E (A - G)
7.5 kWh/1000h
(Ø x H) 28 mm x 600 mm
1
865
80 Ra
0.1 kg
Pivoted
T8
not dimmable
6500 K
6500 K
Plastic
IP20
45 °C
-20 °C
T8
White
28 mm
600 mm
28 mm
LED (monochrome)
Yes
160°
not cloud-enabled
yes
User & Safety Instructions 2798570 V-TAC LED tube EEC: E (A - G) G13 Tube shape T8 7.50 W Cool white (Ø x H) 28 mm x 600 mm not dimmable 1 pc(s)