1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED tube
Tube shape
G13
14 W
10 W - 19.9 W
1400 lm
Neutral white
1400 lm
4000 K
4000 - 4000 K
160°
No
25000 h
15000
0.01 s
230 V
900 mm
28 mm
1 pc(s)
F (A - G)
14 kWh/1000h
(Ø x H) 28 mm x 900 mm
1
840
80 Ra
0.13 kg
T8
not dimmable
4000 K
4000 K
Plastic
IP20
45 °C
-20 °C
T8
White
900 mm
not cloud-enabled
yes
User & Safety Instructions 2998204 V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 14 W Neutral white (Ø x H) 28 mm x 900 mm not dimmable 1 pc(s)