• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 18 W Cool white (Ø x L) 28 mm x 1200 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 18 W Cool white EEC: F (A - G) T8

  • Power= 18 W
  • Total luminous flux= 1850 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED tube

Tube shape

G13

18 W

Power range

10 W - 19.9 W

1850 lm

Colour

Cool white

Total luminous flux

1850 lm

6500 K

Colour temperature range

6500 - 6500 K

25000 h

Circuits

15000

Operating voltage

110 V

Length

1200 mm

(Ø)

28 mm

Content

1 pc(s)

F (A - G)

Energy consumption

18 kWh/1000h

Dim

(Ø x L) 28 mm x 1200 mm

No. of bulbs

1

Colour rendering

865

Colour rendering index

80 Ra

Weight

0.16 kg

Bulb shape

T8

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Material

Plastic

Max. temperature

45 °C

Min. temperature

-20 °C

Type

T8

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744265 V-TAC LED tube EEC: F (A - G) G13 Tube shape T8 18 W Cool white (Ø x L) 28 mm x 1200 mm 1 pc(s)

Description

VT-121 18W T8 NANO PLASTIC TUBE NON-REDDISH 120CM CREE CHIP 6500K

This text is machine translated.

Features

  • Nano plastic tubes provide higher light transmission (100 lm/W) and a longer life than polycarbonate and glass. They are suitable for Ideal as economical and safe retrofitting for T8 tubes and are equipped with highly efficient SMD CREE LED chips. They offer an excellent thermal conductivity thanks to the integrated IC-driver with constant current control. The wide angle of radiation ensures effective glare scattering. The tubes are suitable for lighting residential and commercial properties such as offices, supermarkets, shops, hotels and much more.

Scope of delivery

  • Product, operating instructions

More interesting products

(*All information is plus legal VAT)