
V-TAC SMD LED EEC: E (A - G) LED 40 W = 4800 W Daylight white (Ø x H) 1166 mm x 76 mm 1 pc(s)

Highlights & Details
SMD LED LED 40 W = 4800 W Daylight white EEC: E (A - G) SMD LED
- Power= 40 W
- Total luminous flux= 4800 lm
- Colour temperature= 4000 K
- Daylight white
Technical specifications
- Product type
SMD LED
LED
40 W
- Power range
40 W - 49.9 W
40 lm
4800 W
- Colour
Daylight white
- ≙ power rating of a light bulb (range)
100 W -
- Total luminous flux
4800 lm
4000 K
- Colour temperature range
4000 - 4000 K
No
30.000 h
- Operating voltage
230 V
- Length
80 mm
- (Ø)
1166 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
40 kWh/1000h
- Dim
(Ø x H) 1166 mm x 76 mm
- No. of bulbs
1
- Colour rendering
840
- Colour rendering index
80 Ra
- Weight
0.42 kg
- Light features
Incl. LED attachment
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Material
Plastic
IP20
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Factory colour
White
- Colour rendering index
80
- Depth
24 mm
- Height
76 mm
- Width
1166 mm
- Bulb type
SMD LED
- Type
Rectangular
- Light bulb included
Yes
- Rating per bulb
40 W
- Protection class
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3477071 V-TAC SMD LED EEC: E (A - G) LED 40 W = 4800 W Daylight white (Ø x H) 1166 mm x 76 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3477071 V-TAC SMD LED EEC: E (A - G) LED 40 W = 4800 W Daylight white (Ø x H) 1166 mm x 76 mm 1 pc(s)
Description
Features
- Prismatic light with a lumen efficiency of 120 lm/W. Equipped with a highly efficient SMD CREE chip, which offers up to 85% energy saving. Quick connection for easy installation 50% less power consumption compared to conventional barbecue lamps. Switching cycles > 15,000. Instant start in less than 1 second. Applications – Residential buildings, hotels, shopping centers, offices and many more…
- This text is machine translated.
Scope of delivery
- Product, operating instructions


































