• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC SMD LED EEC: E (A - G) T8 Tube shape 20 W Cool white (L x W x H) 566 x 566 x 76 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD LED T8 20 W Cool white EEC: E (A - G) SMD LED

  • Power= 20 W
  • Total luminous flux= 2400 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

SMD LED

Tube shape

T8

20 W

Power range

20 W - 39.9 W

2400 lm

Colour

Cool white

Total luminous flux

2400 lm

6500 K

Colour temperature range

6500 - 6500 K

Circuits

15.000

Operating voltage

230 V

Length

566 mm

Content

1 pc(s)

E (A - G)

Energy consumption

20 kWh/1000h

Dim

(L x W x H) 566 x 566 x 76 mm

Colour rendering

865

Colour rendering index

80 Ra

Light features

Incl. LED attachment

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Material

Plastic

Max. temperature

+40 °C

Min. temperature

-20 °C

Factory colour

White

Colour rendering index

80

Depth

26 mm

Height

76 mm

Width

566 mm

Bulb type

SMD LED

Type

Single

Rating per bulb

20 W

Protection class

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588537 V-TAC SMD LED EEC: E (A - G) T8 Tube shape 20 W Cool white (L x W x H) 566 x 566 x 76 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)