
V-TAC SMD LED EEC: F (A - G) LED 10 W = 1000 W Warm white (Ø x H) 300 mm x 75 mm 1 pc(s)

Highlights & Details
SMD LED LED 10 W = 1000 W Warm white EEC: F (A - G) SMD LED
- Power= 10 W
- Total luminous flux= 1000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
SMD LED
LED
10 W
- Power range
10 W - 19.9 W
10 lm
1000 W
- Colour
Warm white
- ≙ power rating of a light bulb (range)
100 W -
- Total luminous flux
1000 lm
3000 K
- Colour temperature range
3000 - 3000 K
No
30.000 h
- Operating voltage
230 V
- Length
80 mm
- (Ø)
300 mm
- Content
1 pc(s)
F (A - G)
- Energy consumption
10 kWh/1000h
- Dim
(Ø x H) 300 mm x 75 mm
- No. of bulbs
1
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
0.18224 kg
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Material
Plastic
IP20
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Factory colour
White
- Colour rendering index
80
- Depth
24 mm
- Height
75 mm
- Width
300 mm
- Bulb type
SMD LED
- Type
Hexagonal
- Light bulb included
Yes
- Rating per bulb
10 W
- Protection class
IP20
Documents & Downloads
Datasheet
Datasheet 3477088 V-TAC SMD LED EEC: F (A - G) LED 10 W = 1000 W Warm white (Ø x H) 300 mm x 75 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3477088 V-TAC SMD LED EEC: F (A - G) LED 10 W = 1000 W Warm white (Ø x H) 300 mm x 75 mm 1 pc(s)
Description
Features
- Prismatic light with a lumen efficiency of 100 lm/W. Equipped with highly efficient SMD CREE chip LED chips, which offer up to 85% energy saving. 50% less power consumption compared to conventional barbecue lamps. Switching cycles > 15,000. Instant start in less than. Applications – Residential buildings, hotels, shopping centers, offices and many more.
- This text is machine translated.
Scope of delivery
- Product, operating instructions


































