
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Solar wall lamp VT-1139
- Power= 0.55 W
- Total luminous flux= 70 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Solar cell dimensions 260 x 174 mm
- Solar cell capacity 6 W; 6 V
- 3 m connection cable
- Battery 3.2 V 5 Ah
- Product type
Solar outdoor wall light
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
1 W
0.55 W
3000 K
- Colour
Warm white
70 lm
- Total luminous flux
70 lm
- Protection class
IP54
IP44
- Factory colour
Light grey
- Material
Aluminium
- Weight
450 g
- Dim
(Ø x H) 121 mm x 112.5 mm
- Feed length
3 m
n.rel.
- Type
Cylindrical
- Light bulb included
Yes
- Width
90 mm
- Height
112.5 mm
- Length
121 mm
- Depth
121 mm
- (Ø)
121 mm
No
- Light duration (max.)
8 h
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3033298 V-TAC VT-1139 23013 Solar outdoor wall light 0.55 W Colours (LEDs): Warm white
Description
Scope of delivery
- Solar wall lamp VT-1139
- User manual.
- This text is machine translated.




































