• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-1207SQ-N 214866 LED recessed panel EEC: F (A - G) 12.00 W Warm white White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-1207 12W LED PREMIUM PANEL

  • Power= 12.00 W
  • Total luminous flux= 1160 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

  • -20 ℃ to +45 °C
Product type

LED recessed panel

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

12 W

12.00 W

Energy consumption

12 kWh/1000h

2700 K

Colour

Warm white

1160 lm

Total luminous flux

1160 lm

Light features

Incl. sensor

Radiation angle

120°

Protection class

IP20

IP20

Factory colour

White

Material

Aluminium

Weight

0.35 kg

Width

170 mm

Height

12 mm

Length

170 mm

(Ø)

170 mm

F (A - G)

No

Bulb shape

SQ16

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798697 V-TAC VT-1207SQ-N 214866 LED recessed panel EEC: F (A - G) 12.00 W Warm white White

Description

Features

  • Ultra flat, modern and elegant designHigher light transfer rateOuter cover, cannot be easily damagedNo infrared, does not attract fliesSimple to installNo lead or mercury contentEnvironmentally friendly
  • This text is machine translated.

Scope of delivery

  • VT-1207 12W LED PREMIUM PANEL

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)