
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
VT-13060 60W LED Power SUPPLY 12V 5A IP67
- Constant voltage
- 12 V DC
- 5 A
Technical specifications
- Material: Metal
- Lifetime 20000 h
- On/off switching cycles >15000
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 159 x 50 x 25 mm
- Factory colour
Black
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Operating voltage
240 V
- Protection class
IP67
- LED driver features
not dimmable
IP67
- Connection
Open end cable
- Max. power
60 W
- No. of outputs
1 x
- Output current (min.)
5 A
- Input voltage (max.)
240 V AC
- Min. input voltage
100 V AC
- Weight
0.38 kg
- Power range
60 W (max)
- Width
50 mm
- Height
25 mm
- Length
159 mm
- Max. temperature
55 °C
- Min. temperature
-35 °C
No
- Material
Metal
- Input voltage
220 V
- Output voltage
12 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781508 V-TAC VT-13060 LED transformer Constant voltage 60 W 5 A 12 V DC not dimmable 1 pc(s)
Description
Power supply for LED strips, LED displays, etc.
IP67 entry protection
Overvoltage protection 115%-135%, switched off
Short-circuit protection, stable output voltage
Built-in EMI filter
Higher efficiency, low temperature. 100% full load burn-in test...
This text is machine translated.
IP67 entry protection
Overvoltage protection 115%-135%, switched off
Short-circuit protection, stable output voltage
Built-in EMI filter
Higher efficiency, low temperature. 100% full load burn-in test...
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.
































