User & Safety Instructions 3863519 V-TAC VT-13301 LED driver 300 W 25 A 12 V 1 pc(s)
Description
IP44 POWER SUPPLY FOR LED STRIPS
These robust power supplies with IP44 protection class are reliable and safe. They provide LED strips with a constant power and protect them from splash water and foreign bodies with a diameter of more than 1 mm. Thanks to their resistant casing, they are light, corrosion-resistant and Ideal suitable for use in damp interiors or outdoors. The power supplies ensure a stable and efficient operation and are therefore suitable for kitchens, bathrooms, roofed terraces and other areas with possible humidity. This maintains the long-life and safety of your LED lighting.
Product advantages:
• Plastic driver, compatible with all V-TAC LED strips, LEDs, etc.
• Short circuit protection, overload protection and stable output voltage
• Integrated EMC filter
• High efficiency and low operating temperature
• 100 % full load endurance test
• Protection class IP44
This text is machine translated.
Features
Plastic drivers that are compatible with all V-TAC light bands, LEDs, etc.
Short circuit protection, overload protection and stable output voltage
Built-in EMI filter
High efficiency and low heat generation
Burnt in at 100% under full load. Protection type IP44
Scope of delivery
Product, operating instructions
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.
Description
IP44 POWER SUPPLY FOR LED STRIPS
These robust power supplies with IP44 protection class are reliable and safe. They provide LED strips with a constant power and protect them from splash water and foreign bodies with a diameter of more than 1 mm. Thanks to their resistant casing, they are light, corrosion-resistant and Ideal suitable for use in damp interiors or outdoors. The power supplies ensure a stable and efficient operation and are therefore suitable for kitchens, bathrooms, roofed terraces and other areas with possible humidity. This maintains the long-life and safety of your LED lighting.
Product advantages:
• Plastic driver, compatible with all V-TAC LED strips, LEDs, etc.
• Short circuit protection, overload protection and stable output voltage
• Integrated EMC filter
• High efficiency and low operating temperature
• 100 % full load endurance test
• Protection class IP44
This text is machine translated.
Features
Plastic drivers that are compatible with all V-TAC light bands, LEDs, etc.
Short circuit protection, overload protection and stable output voltage
Built-in EMI filter
High efficiency and low heat generation
Burnt in at 100% under full load. Protection type IP44
Scope of delivery
Product, operating instructions
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.