• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-24203 LED driver 200 W 8.33 A 24 V 1 pc(s)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-24203 200W LED power supply made of plastic, 24V 8.3A IP44

  • 24 V
  • 8.33 A

Technical specifications

Product type

LED driver

Operating current

8.33 A

Dim

(L x W x H) 320 x 41 x 30 mm

Factory colour

White

Output voltage (max.)

24 V

Output voltage (min.)

24 V

Max. output current

8.33 A

Output current (max.) - rounded

8.33 A

IP44

Max. power

200 W

No. of outputs

1 x

No. of inputs

1 x

Type

LED power supply

Input voltage (max.)

240 V

Min. input voltage

200 V

Inputs

1

Weight

0.45 kg

Power range

200 W (max)

Width

41 mm

Height

30 mm

Length

320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863513 V-TAC VT-24203 LED driver 200 W 8.33 A 24 V 1 pc(s)

Description

IP44 POWER SUPPLY FOR LED STRIPS

These robust power supplies with IP44 protection class are reliable and safe. They provide LED strips with a constant power and protect them from splash water and foreign bodies with a diameter of more than 1 mm. Thanks to their resistant casing, they are light, corrosion-resistant and Ideal suitable for use in damp interiors or outdoors. The power supplies ensure a stable and efficient operation and are therefore suitable for kitchens, bathrooms, roofed terraces and other areas with possible humidity. This maintains the long-life and safety of your LED lighting.

Product advantages:

• Plastic driver, compatible with all V-TAC LED strips, LEDs, etc.

• Short circuit protection, overload protection and stable output voltage

• Integrated EMC filter

• High efficiency and low operating temperature

• 100 % full load endurance test

• Protection class IP44

This text is machine translated.

Features

  • Plastic drivers that are compatible with all V-TAC light bands, LEDs, etc.
  • Short circuit protection, overload protection and stable output voltage
  • Built-in EMI filter
  • High efficiency and low heat generation
  • Burnt in at 100% under full load. Protection type IP44

Scope of delivery

  • VT-24203 200W LED power supply made of plastic

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)