
Highlights & Details
VT-24122-S
- Constant voltage
- 24 V DC
- 5 A
Technical specifications
- Material: Metal
- Lifetime 20000 h
- On/off switching cycles >15000
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 200 x 50 x 24 mm
- Factory colour
Grey
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Operating voltage
240 V
- Protection class
IP20
- LED driver features
not dimmable
IP20
- Connection
Punchdown block
- Max. power
120 W
- No. of outputs
1 x
- Output current (min.)
5 A
- Input voltage (max.)
264 V AC
- Min. input voltage
176 V AC
- Weight
0.24 kg
- Power range
120 W (max)
- Width
50 mm
- Height
24 mm
- Length
200 mm
- Max. temperature
55 °C
- Min. temperature
-35 °C
No
- Material
Metal
- Input voltage
220 V
- Output voltage
24 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781493 V-TAC VT-24122-S LED transformer Constant voltage 120 W 5 A 24 V DC not dimmable 1 pc(s)
User & Safety Instructions 3781493 V-TAC VT-24122-S LED transformer Constant voltage 120 W 5 A 24 V DC not dimmable 1 pc(s)
Description
IP67 entry protection
Overvoltage protection 115%-135%, switched off
Short-circuit protection, stable output voltage
Built-in EMI filter
Higher efficiency, low temperature. 100% full load burn-in test...
This text is machine translated.
































