
Highlights & Details
VT-24202-S
- Constant voltage
- 24 V DC
- 8.25 A
Technical specifications
- Material: Metal
- Lifetime 20000 h
- On/off switching cycles >15000
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 209 x 63 x 25 mm
- Factory colour
Grey
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Max. output current
8.25 A
- Output current (max.) - rounded
8.25 A
- Operating voltage
240 V
- Protection class
IP20
- LED driver features
not dimmable
IP20
- Connection
Punchdown block
- Max. power
200 W
- No. of outputs
1 x
- Output current (min.)
8.25 A
- Input voltage (max.)
264 V AC
- Min. input voltage
176 V AC
- Weight
0.35 kg
- Power range
200 W (max)
- Width
63 mm
- Height
25 mm
- Length
209 mm
- Max. temperature
55 °C
- Min. temperature
-35 °C
No
- Material
Metal
- Input voltage
220 V
- Output voltage
24 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781495 V-TAC VT-24202-S LED transformer Constant voltage 200 W 8.25 A 24 V DC not dimmable 1 pc(s)
User & Safety Instructions 3781495 V-TAC VT-24202-S LED transformer Constant voltage 200 W 8.25 A 24 V DC not dimmable 1 pc(s)
Description
IP67 entry protection
Overvoltage protection 115%-135%, switched off
Short-circuit protection, stable output voltage
Built-in EMI filter
Higher efficiency, low temperature. 100% full load burn-in test...
This text is machine translated.
































