

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor floodlight
230 V
1
LED (monochrome)
LED
30 W
30 W
30 kWh/1000h
6500 K
Cool white
2510 lm
2510 lm
Incl. ballast
100°
IP65
IP65
Just black
Aluminium
0.31 kg
(Ø x H) 153 mm x 132 mm
F (A - G)
Rectangular
70
Yes
27 mm
132 mm
153 mm
153 mm
153 mm
yes
User & Safety Instructions 2798601 V-TAC VT-4031B-N 215954 LED outdoor floodlight EEC: F (A - G) 30 W Colours (LEDs): Cool white