
V-TAC VT-44033 231986 LED floodlight EEC: D (A - G) 30 W Colours (LEDs): White

Highlights & Details
LED floodlight VT-44033 with SMD-CREE chip
- Power= 30 W
- Total luminous flux= 4050 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Life: 30000 hours
- LED chip type SMD-CREE chip
- Power saving 85 Energy
- pf >0.9
- Series CREE
- Instant start 0-100% in <1 seconds
- Useable luminous flux: 3450 lm
- Operating temperature: -20°C to + +45°C.
- Lumens per watt: 135
- Product type
LED floodlight
- Operating voltage
240 V AC
- Bulb type
LED (monochrome)
30 W
- Energy consumption
30 kWh/1000h
6500 K
- Colour
White
- Total luminous flux
4050 lm
- Radiation angle
115°
IP65
IK05
- Factory colour
Black
- Material
Aluminium
- Dim
(W x H x D) 164 x 144 x 34 mm
D (A - G)
- Colour rendering index
70
- Width
164 mm
- Height
144 mm
- Depth
34 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3781470 V-TAC VT-44033 231986 LED floodlight EEC: D (A - G) 30 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 3781470 V-TAC VT-44033 231986 LED floodlight EEC: D (A - G) 30 W Colours (LEDs): White
User & Safety Instructions 3781470 V-TAC VT-44033 231986 LED floodlight EEC: D (A - G) 30 W Colours (LEDs): White
Description
Product with a high lumen efficiency of 135 LM/W.
Robust and durable with aluminum - corrosion-resistant design
IP65-certified outdoor protection
Suitable for building fronts, sports facilities, industrial and commercial posters, billboards, advertising boards, Parking, etc.
This text is machine translated.




























