
V-TAC VT-44050CCT 23614 LED floodlight EEC: F (A - G) 50 W Colours (LEDs): Warm white, Natural white, Cool white
EAN:
Part number:
Item no:
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
LED flood lights
- Power= 50 W
- Total luminous flux= 5000 lm
- Colour temperature= 3000 K
- Warm white, Natural white, Cool white
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
50 W
50 W
3000 K
- Colour
Warm white
Natural white
Cool white
5000 lm
- Total luminous flux
5000 lm
- Light features
Incl. ballast
- Radiation angle
90°
- Protection class
IP65
IP65
- Factory colour
Grey
- Material
Aluminium
- Weight
540 g
- Dim
(Ø x H) 194 mm x 26 mm
- Feed length
15 cm
F (A - G)
- Type
Rectangular
- Colour rendering index
80 Ra
- Light bulb included
Yes
- Width
194 mm
- Height
26 mm
- Length
209 mm
- Depth
194 mm
- (Ø)
194 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3361526 V-TAC VT-44050CCT 23614 LED floodlight EEC: F (A - G) 50 W Colours (LEDs): Warm white, Natural white, Cool white
Description
Features
- Slide switch for color change
- This text is machine translated.
Scope of delivery
- Floodlight with 15 cm connection cable (without plug)
- User manual.



































