
V-TAC VT-44105-B 9895 LED floodlight EEC: B (A - G) 100 W Colours (LEDs): Cool white
EAN:
Part number:
Item no:
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
14-day return policy included
Highlights & Details
VT-44105 100W LED floodlight 6500k black glass matte
- Power= 100 W
- Total luminous flux= 18500 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
100 W
100 W
- Energy consumption
100 kWh/1000h
6500 K
- Colour
Cool white
18500 lm
- Total luminous flux
18500 lm
- Light features
Incl. ballast
- Radiation angle
115°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
1.33 kg
- Dim
(L x W x H) 242.5 x 253.5 x 40 mm
B (A - G)
- Type
Rectangular
- Colour rendering index
70
- Light bulb included
Yes
- Width
253.5 mm
- Height
40 mm
- Length
242.5 mm
- Depth
40 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3324817 V-TAC VT-44105-B 9895 LED floodlight EEC: B (A - G) 100 W Colours (LEDs): Cool white






































