
V-TAC VT-44201 232216 LED outdoor floodlight EEC: D (A - G) 200 W Colours (LEDs): White

Highlights & Details
VT-44201 200W FLOODLIGHT CREE CHIP 1M WIRE 6500K BLACK BODY 135LM/W 6YRS WTY IP65
- Power= 200 W
- Total luminous flux= 27000 lm
- Colour temperature= 6500 K
- White
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
200 W
200 W
- Energy consumption
200 kWh/1000h
6500 K
- Colour
White
27000 lm
- Total luminous flux
27000 lm
- Radiation angle
115°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
2.95
- Dim
(Ø x H) 406 mm x 345 mm
- Feed length
100 cm
D (A - G)
- Type
Rectangular
- Colour rendering index
>70
- Light bulb included
Yes
- Width
52 mm
- Height
345 mm
- Length
411 mm
- Depth
406 mm
- (Ø)
406 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3477091 V-TAC VT-44201 232216 LED outdoor floodlight EEC: D (A - G) 200 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 3477091 V-TAC VT-44201 232216 LED outdoor floodlight EEC: D (A - G) 200 W Colours (LEDs): White
Description
Features
- New series of LED floodlights with high quality SMD CREE chip. Product with high light yield of 135 lm/W. Robust and durable aluminum construction - corrosion-resistant. With 1 m cable length. Protection class IP65 for outdoor use. Suitable for building facades, sports areas, industrial and commercial areas, building fences, parking areas, etc.
- This text is machine translated.
Scope of delivery
- Product, operating instructions

































