
V-TAC VT-44201 242136 LED floodlight EEC: D (A - G) 200 W Colours (LEDs): Cool white
EAN:
Part number:
Item no:
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
VT-44201 200W LED FLOODLIGHT CREE CHIP 1M WIRE 6500K WHITE BODY 135LM/W IP65
- Power= 200 W
- Total luminous flux= 22960 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
200 W
200 W
- Energy consumption
200 kWh/1000h
6500 K
- Colour
Cool white
22960 lm
- Total luminous flux
22960 lm
- Light features
Incl. feed
- Radiation angle
115°
- Protection class
IP65
IP65
- Factory colour
White
- Material
Aluminium
- Weight
2.98 kg
- Dim
(W x H x D) 406 x 333 x 47 mm
- Feed length
1 m
D (A - G)
- Type
Rectangular
- Colour rendering index
70
- Light bulb included
Yes
- Width
406 mm
- Height
333 mm
- Depth
47 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3744323 V-TAC VT-44201 242136 LED floodlight EEC: D (A - G) 200 W Colours (LEDs): Cool white
Description
VT-44201 200W LED FLOODLIGHT CREE CHIP 1M WIRE 6500K WHITE BODY 135LM/W IP65
This text is machine translated.
This text is machine translated.
Features
- New LED floodlight with high-quality SMD CREE chip. High light yield of 135 lm/W. Robust and durable casing made of corrosion-resistant aluminum. Inclusive 1 m cable. Protection class IP65 for outdoor use. Suitable for building fronts, sports facilities, industrial plants, billboards, parking, etc.
Scope of delivery
- Product, operating instructions







































