
V-TAC VT-44208 23977 LED floodlight EEC: F (A - G) 200 W Colours (LEDs): Cool white
EAN:
Part number:
Item no:
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
14-day return policy included
Highlights & Details
- Power= 200 W
- Total luminous flux= 16450 lm
- Colour temperature= 6500 K
- Cool white
Technical specifications
- Product type
LED floodlight
- Operating voltage
240 V
- Bulb type
LED (monochrome)
- Rating per bulb
200 W
200 W
- Energy consumption
200 kWh/1000h
6500 K
- Colour
Cool white
16450 lm
- Total luminous flux
16450 lm
- Radiation angle
110°
- Protection class
IP65
IP65
- Factory colour
Black
- Material
Aluminium
- Weight
1.92 kg
- Dim
(W x H x D) 375 x 310 x 30 mm
F (A - G)
- Type
Rectangular
- Colour rendering index
80
- Light bulb included
Yes
- Width
375 mm
- Height
310 mm
- Depth
30 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588563 V-TAC VT-44208 23977 LED floodlight EEC: F (A - G) 200 W Colours (LEDs): Cool white









































