• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-60006-RD 7871 LED surface-mount light EEC: E (A - G) 6 W Neutral white White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-60006 setup mini-panel 6W 4000K

  • Power= 6 W
  • Total luminous flux= 660 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED surface-mount light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

6 W

6 W

4000 K

Colour

Neutral white

660 lm

Total luminous flux

660 lm

Light features

Dimmable

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

0.1154 kg

Width

121 mm

Height

30.6 mm

Length

121 mm

(Ø)

121.2 mm

E (A - G)

No

Bulb shape

G125

Light bulb included

Yes

Circuits

15000

Colour rendering index

80

Depth

121 mm

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

20000 h

Max. temperature

45 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998219 V-TAC VT-60006-RD 7871 LED surface-mount light EEC: E (A - G) 6 W Neutral white White

Description

Scope of delivery

  • VT-60006 setup mini-panel 6W 6500K
  • User manual.
  • This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)