• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-61044 241466 LED panel EEC: E (A - G) 40 W

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

VT-61044 10-pack 40W LED BACKLIGHT PANEL 600X600MM CREE CHIP 6500K 120LM/W

  • Power= 40 W
  • Colour temperature= 6500 K

Technical specifications

Product type

LED panel

Operating voltage

230 V

Bulb type

LED (monochrome)

40 W

6500 K

Material

FE

PS

Width

600 mm

Height

33 mm

Length

600 mm

E (A - G)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773315 V-TAC VT-61044 241466 LED panel EEC: E (A - G) 40 W

Description

VT-61044 40W LED BACKLIGHT PANEL 600X600MM CREE CHIP 6500K 120LM/W

This text is machine translated.

Features

  • Powerful LED light source with a light output of 120 lm/W. Equipped with a highly efficient SMD CREE chip. Simple installation and no UV radiation. High-quality Starsense power supply driver. Robust and stable housing made from FE+PS. Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.

Scope of delivery

  • 10 x LED panel
  • User manual

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)