• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black 11.99.5602 Shielded DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Resolution 4096 x 2560 @60Hz (4K)
Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.2

Connector version

straight

Video resolution

4096 x 2560 Pixel

Cable length

2.00 m

Factory colour

Black

Cable features

Shielded

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341907 Value DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black 11.99.5602 Shielded DisplayPort cable

Description

VALUE DisplayPort cable with double-sided DP connection for connecting an Ultrabook, notebook/laptop or PC with a monitor, TV, projector or projector - for screen transmissions in excellent quality with a resolution of up to 3840x2160 / 4096x2560 @60Hz! DisplayPort is a universal connection standard for transmitting video and audio signals. Applications are essentially the connection of monitors and television sets to computers, Blu-ray players and similar devices. The connection requires less space and is therefore better suitable for portable display devices (Ultrabooks, laptops) or for 2 connections at a graphics card (on a slot plate). The practical plug design prevents the cable from slipping out of the DisplayPort socket conforming to DP v1.2 (max. 4096 x 2560 @60Hz)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.26€ 73.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)