• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Value RJ45 connector RJ45 Adapter CAT 6 0 mm Silver (metallic)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • CONFIGURATION: EIA/TIA 568AWeight 20.3 gMaterial casing: MetalTechnical features: 1 : 1 connected
Product type

RJ45 Adapter

CAT 6

Connection type

RJ45 connector

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Cable length

0 mm

Factory colour

Silver (metallic)

Connector version

straight

Cable features

Shielded

Cable use

RJ45

Version

Adapter

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2557670 Value RJ45 connector RJ45 Adapter CAT 6 0 mm Silver (metallic)

Description

Shielded RJ-45 coupling for extending twisted pair cables suitable for Cat. 6 cabling Entire metal housing for protecting the signals against electromagnetic interference particularly good transmission properties for pin assignments 1, 2 and 3, 6 (applies to Ethernet and Fast Ethernet) 8 contacts, 1:1 connected

This text is machine translated.

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)