Square connector
BI standard
Open end cable
IP67 (when locked)
3
24 V
LED
3
70 g
1845140150
Black
1 pc(s)
1.50 m
0.5 mm²
Yes
incl. diode
Plug, right angle
+80 °C
-25 °C
SAIL-VSB-1.5U(0.5)
Built-in sealing
Suitable for drag chains
Halogen-free
B/BD type solenoid connector
Cable, open end
0.5 mm²
yes
Datasheet 204142 Valve plug with integrated seal Black SAIL-VSB-1.5U(0.5) 1845140150 Weidmüller Content: 1 pc(s)
User & Safety Instructions 204142 Valve plug with integrated seal Black SAIL-VSB-1.5U(0.5) 1845140150 Weidmüller Content: 1 pc(s)