Square connector
B standard
Open end cable
IP67 (when locked)
3
24 V
LED
3
115 g
1845160300
Black
1 pc(s)
3.00 m
0.5 mm²
Yes
incl. diode
Plug, right angle
+80 °C
-25 °C
SAIL-VSBD-3.0U(0.5)
Built-in sealing
Suitable for drag chains
Halogen-free
B/BD type solenoid connector
Cable, open end
0.5 mm²
yes
Datasheet 204147 Valve plug with integrated seal Black SAIL-VSBD-3.0U(0.5) 1845160300 Weidmüller Content: 1 pc(s)
User & Safety Instructions 204147 Valve plug with integrated seal Black SAIL-VSBD-3.0U(0.5) 1845160300 Weidmüller Content: 1 pc(s)