• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta 57903 Power bank 5000 mAh Magsafe, Qi Wireless Charging LiPo Black Status display

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta 57903 Power bank

  • Powerful power bank with magnetic wireless charging and 1x USB type C connection
  • Li-polymer battery 3.7 V 5000 mAh 18.5 Wh
  • Wireless charging of up to 7.5 W.
  • Compatible with MagSafe
  • Compatible with Qi Standard
  • 1x USB type C Input and output: Max. 12 W.
  • Simultaneous charging of up to 2 devices
  • Snap and Go: Easy mounting and effortless alignment between the device and power bank thanks to magnetic attraction
  • Slim and compact: Enables unlimited use of your phone during charging and easily fits in any pocket
  • Soft-touch surface for high comfort during use
  • Varta shows Power: The illuminated logo indicates the power bank's charging status

Technical specifications

Product type

Power bank

Charging slots

1

Capacity (mAh, Ah)

5000 mAh

Technology

LiPo

Weight

134 g

Operating voltage

3.7

Factory colour

Black

Wireless charging

Yes

Charging method

Magsafe

Qi Wireless Charging

Connector type

USB-C® 1x

Capacitance measured

2.960 mAh

Powerbank features

Status display

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3733375 Varta 57903 Power bank 5000 mAh Magsafe, Qi Wireless Charging LiPo Black Status display

Datasheet 3733375 Varta 57903 Power bank 5000 mAh Magsafe, Qi Wireless Charging LiPo Black Status display

User & Safety Instructions

User & Safety Instructions 3733375 Varta 57903 Power bank 5000 mAh Magsafe, Qi Wireless Charging LiPo Black Status display

Description

Let yourself be infected and plunged into the world of Varta Mag Pro Wireless Power banks, which are available in 2 capacities: 5,000 mAh and 10,000 mAh. Simply attach the slim and handy power bank to your device, let the magnetic magic do the rest and you can use your telephone unlimited while charging. Switch on the Power bank with the simple snap-and-charge mechanism – in this way the energy never goes out.

This text is machine translated.

Scope of delivery

  • 1x Varta Mag Pro wireless Power bank

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)