• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta 57908 Power bank 15000 mAh Quick Charge 3.0, Power Delivery, Qi Wireless Charging LiPo White Status display

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta 57908 Power bank

  • Powerful 2-in-1 product: Wireless charger and Power bank with 3 ports (1x bi-directional USB type C PD, 2x USB A QC 3.0)
  • Win 83 hours of additional talk time with your smartphone*
  • The right capacity for a longer journey
  • Technology trend: USB type C PD and Quick Charge 3.0 for super-fast, intelligent charging with up to 20 W (5 V/3 A; 9 V/2.22 A; 12 V/1.67 A)
  • Maximum comfort with up to 10 W wireless charging
  • With pass-through charging: The Power bank can be charged while it charges a mobile device
  • Modern and attractive product design
  • Maximum flexibility while traveling: Charges up to 4 devices simultaneously
  • 4 white LEDs as charging status display, blue LEDs indicate wireless charging and quick charging
  • Including USB type C charging cable
  • With the latest "Varta advanced safety technology"

Technical specifications

  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

15000 mAh

Technology

LiPo

Width

79 mm

Height

160 mm

Weight

341 g

Operating voltage

3.7

Factory colour

White

Wireless charging

Yes

Charging method

Quick Charge 3.0

Power Delivery

Qi Wireless Charging

Dim

(W x H) 79 mm x 160 mm

Connector type

USB-A 2x

USB-C® 1x

Capacitance measured

8.800 mAh

Powerbank features

Status display

USB

Material (details)

Plastic

Battery capacity

15000 mAh

Battery voltage

3.7 V

Wireless charging

yes

Adjustable output voltage

yes

USB Type-A output ports

2

USB Type-C connector

yes

Total output power

20 W

USB Type-A connector

yes

USB Type-C ports quantity

1

Wireless charging power

10 W

Fast charging

yes

Battery capacity

55 Wh

Number of simultaneously connected devices (max)

2

Documents & Downloads

Datasheet

Datasheet 3733379 Varta 57908 Power bank 15000 mAh Quick Charge 3.0, Power Delivery, Qi Wireless Charging LiPo White Status display

User & Safety Instructions

User & Safety Instructions 3733379 Varta 57908 Power bank 15000 mAh Quick Charge 3.0, Power Delivery, Qi Wireless Charging LiPo White Status display

Description

The Varta 2-in-1 wireless Power banks are available in 3 different capacities from 10,000 mAh to 20,000 mAh, in order to meet every individual power requirement. The product supports 10 W fast wireless charging and has Power delivery and quick charge to support super-fast and intelligent charging with up to 20 W. Advanced security technology and pass-through charging make the Varta wireless Power banks the perfect power source for more independence on the way.

This text is machine translated.

Scope of delivery

  • 1x Varta wireless Power bank
  • USB-C quick charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)