• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta Button cell CR 2430 3 V 20 pc(s) Lithium VARTA LITHIUM Coin CR2430 OEM

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 1.50 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Premium product for a wide range of small electronic devices. Provides a reliable power source with guaranteed power at Hohem level.

  • High power density and good temperature behavior
  • Minimal self-discharge
  • High-quality materials and innovative organic electrolyte

Technical specifications

Product type

Button cell

Size

CR 2430

Dim

(Ø x H) 24.5 mm x 3 mm

Technology

Lithium

Voltage

3 V

Height

3 mm

(Ø)

24.5 mm

Temperature range

-20, +70 °C

Content

20 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341683 Varta Button cell CR 2430 3 V 20 pc(s) Lithium VARTA LITHIUM Coin CR2430 OEM

Description

Varta LITHIUM button cells are premium branded button cells for highest safety, reliability and the latest energy requirements! The best quality and durability are guaranteed.

This text is machine translated.

Features

  • Compact, powerful battery for daily use with 10 years shelf life
  • OEM packaging
  • Reliable power source for devices such as Smart home applications, medical devices, key chains, remote controls, scales, Toys, watches and many other small electronic applications
  • Since 1887, the Varta battery experts have stood for guaranteed peak power and long life

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)