• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta LONGLIFE AA Big Box 24 AA battery Alkali-manganese 2800 mAh 1.5 V 24 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.50 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VARTA Longlife Alkaline AA batteries, 24pc. set

  • 24pc. set
  • Ideal for low energy consumers
  • Award image for Varta LONGLIFE AA Big Box 24 AA battery Alkali-manganese 2800 mAh 1.5 V 24 pc(s)

Technical specifications

  • Temperature range -10 to +50 ºC
Size

AA

Product type

AA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

2800 mAh

Height

50.5 mm

(Ø)

14 mm

Content

24 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 1172030 Varta LONGLIFE AA Big Box 24 AA battery Alkali-manganese 2800 mAh 1.5 V 24 pc(s)

User & Safety Instructions

User & Safety Instructions 1172030 Varta LONGLIFE AA Big Box 24 AA battery Alkali-manganese 2800 mAh 1.5 V 24 pc(s)

Description

Long-lasting energy for devices with constant and low energy consumption. Easy to open and resealable box.

Accessories

(*All information is plus legal VAT)