
Highlights & Details
Pocket charger for hearing aid battery ZA10, ZA13, ZA312
- Microprocessor-controlled
- Built-in Li-ion battery
- Incl. 4 changeable mains plug
Technical specifications
- For ZA10, ZA13, ZA312
- Matching rechargeable battery
NiMH
- Product type
Button cell charger
- Suitable for battery size
Rechargeable button cell
- Charging slots
2
- Length
86 mm
- Width
55 mm
- Height
11 mm
- Weight
41 g
- Dim
(L x W x H) 86 x 55 x 11 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1695754 Varta pocketcharger Button cell charger NiMH Rechargeable button cell
Information
Information 1695754 Varta pocketcharger Button cell charger NiMH Rechargeable button cell
Information 1695754 Varta pocketcharger Button cell charger NiMH Rechargeable button cell
Description
The flat and compact charger fits in every pocket. With it you can one or two hearing aid batteries, recharging the batteries. The charger has a built-in Li-ion battery and thus the batteries can be charged while on the go.
This text is machine translated.
Features
- Microprocessor-controlled
- Time-controlled charging function
- Compact and lightweight
- Built-in battery
- Fast charging time
- LED battery level indicator
Scope of delivery
- Pocket charger · Charger for 10, 13, 312 · USB cable · USB power supply unit with 4 interchangeable mains plugs · User manual.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 173.97*
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























