• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87531015 Circlip pliers 225 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circlip pliers, size J3 for

  • Width mm (b) 48 mm
  • DIN DIN DIN 5256 C
  • Diameter (mm) max. 100 mm
  • Min. Diameter (mm) 40 mm
  • Size: J3
  • Handles checkered
  • Chrome-plated head
  • Length (L) 225 mm
  • Weight (g) 218 g

Technical specifications

Product type

Circlip pliers

Length

225 mm

Width

48 mm

Weight

218 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457162 VBW 87531015 Circlip pliers 225 mm 1 pc(s)

Description

- Suitable for inner rings (holes) form C.
DIN 5256 C
- Straight, non-slip precision tips
- Forged in die
- Oil hardened

This text is machine translated.

More interesting products

(*All information is plus legal VAT)