• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87533040 Circlip pliers 140 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circlip pliers, size A0 for

  • Width mm (b) 57 mm
  • DIN DIN DIN 5254 A
  • Diameter (mm) max. 10 mm
  • Min. Diameter (mm) 3 mm
  • Size: A0
  • Handles checkered
  • Chrome-plated head
  • Length (L) 140 mm
  • Physical length [mm] 141 mm
  • Weight (g) 86 g

Technical specifications

Product type

Circlip pliers

Length

140 mm

Width

57 mm

Weight

86 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457166 VBW 87533040 Circlip pliers 140 mm 1 pc(s)

Description

- Suitable for outer rings (shafts) form A
- DIN 5254 A
- Straight non-slip precision tips
- Chrome-vanadium
- Forged in die
- oil hardened
- Return spring

This text is machine translated.

More interesting products

(*All information is plus legal VAT)