• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87534010 Circlip pliers 129 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circlip pliers, size A11 for

  • Width mm (b) 74 mm
  • DIN 5254 B
  • Diameter (mm) max. 25 mm
  • Min. Diameter (mm) 10 mm
  • Size: A11
  • Handles checkered
  • Chrome-plated head
  • Length (L) 129 mm
  • Weight (g) 85 g

Technical specifications

Product type

Circlip pliers

Length

129 mm

Width

74 mm

Weight

85 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457170 VBW 87534010 Circlip pliers 129 mm 1 pc(s)

Description

- Suitable for outer rings (shafts) form B.
- DIN 5254 B, 90° angled jaws toward width
- Non-slip precision tips
- Chrome-vanadium
- Forged in die
- oil hardened
- Return spring
- Chrome-plated head
- Chrome-plated grips, checkered

This text is machine translated.

More interesting products

(*All information is plus legal VAT)