• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87534110 Circlip pliers 125 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circlip pliers, size A11 for

  • Width mm (b) 84 mm
  • Size: A11
  • Handles checkered
  • Chrome-plated head
  • Length (L) 125 mm
  • Weight (g) 105 g
  • This text is machine translated.

Technical specifications

Product type

Circlip pliers

Length

125 mm

Width

84 mm

Weight

105 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457173 VBW 87534110 Circlip pliers 125 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)