Power front cutter L.160mm Head polished Handles Plastic cover
Jaw length mm (L3) 26 mm
Width mm (b) 52 mm
DIN ISO 5748
Handles with plastic coating
Height mm (h) 25 mm
Hard wire (3) 2.5 mm
Polished head
Length (L) 160 mm
Medium-hard wire (2) 3.0 mm
Piano wire (4) 2.0 mm
Cutting power 19 HRC 3.8 mm
Cutting power 40 HRC 3.0 mm
Cutting power 48 HRC 2.5 mm
Cutting power 59 HRC 2.0 mm²
Soft wire (1) 3.8 mm
Weight (g) 208 g
Technical specifications
Product type
Kraft end cutting nipper
Manufacturer part #
87584605
Length
160 mm
Width
52 mm
Height
25 mm
Weight
208 g
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3457175 VBW 87584605 Kraft end cutting nipper 160 mm
Description
- Suitable for all wires, even piano wire - Inductively hardened precision cutting edges (approx. 64 HRC) for all wires - High-quality electric steel - DIN ISO 5748
This text is machine translated.
Description
- Suitable for all wires, even piano wire - Inductively hardened precision cutting edges (approx. 64 HRC) for all wires - High-quality electric steel - DIN ISO 5748