• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 2 TB External SSD hard drive Black 32062

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim SnapBack SSD 2 TB USB Type-C USB 3.2 2x 2nd Gen black

  • 2 TB Black
  • Read speed 2000 MB/s Write speed 1800 MB/s.
  • USB type-C
  • Data transfer rate 20 Gbps
  • Housing material: Plastic
  • This text is machine translated.

Technical specifications

  • SSD form factor M.2
  • USB version USB 3.2 2x 2nd Gen
  • Data transfer rate 20 Gbps
Product type

External SSD hard drive

Memory capacity

2 TB

Reading

2000 MBps

Writing

1800 MBps

Factory colour

Black

Storage media features

PC/Mac

Width

62 mm

Height

8.2 mm

Depth

70 mm

Weight

40 g

Software included

Nero 3-2-1 Backup software

Formatted according to

Android

MacOS

Windows

Dim

(W x H x D) 62 x 8.2 x 70 mm

Material (details)

Plastic

Wi-Fi

No

UKCA

yes

Hardware encryption

no

Operating temperature (T-T)

0 - 40 °C

Thunderbolt technology

no

Password protection

no

NVMe

no

Quick start guide

yes

Operating relative humidity (H-H)

0 - 90 %

Storage temperature (T-T)

-20 - 65 °C

Package weight

102.5 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595754 Verbatim 2 TB External SSD hard drive Black 32062

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)