1/8
Travel adapter
USA
Australia
Europe
10 A
USB
Australia, Europe, USA
(L x W x H) 84.7 x 55.5 x 54.3 mm
84.7 mm
55.5 mm
54.3 mm
Black
84.7 mm
1 x
with USB Power Delivery
Polycarbonate (PC)
2500 W
100 -250 V
259 g
yes
14
0 - 25 °C
yes
5 A
5 A
1 Stück(e)
3 A
3 A
1 A
100 V
250 V
yes
3 A
3
170 W
140 W
140 W
yes
30 W
18 W
3 A
yes
3 A
5 A
yes
yes
-20 - 85 °C
335 g
yes
10 A
4
User & Safety Instructions 3595806 Verbatim 30190 Travel adapter Charge ’n’ Travel
The necessary accessories are required to use the article as described.