• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Cell phone Cable [1x USB-A plug - 1x USB-C® plug] 1.2 m USB C®, USB type A + quick-charge mode

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Sync & Charge cable – USB-A to USB-C | 120cm

  • Up to 18 W quick charging, when used with a Quick Charge (QC 3.0) charger
  • Data transfer at up to 480 Mbit/s for fast and efficient file synchronization
  • Aramide fiber Kern for maximum stability and long life
  • Metal alloy plug for a particularly robust connection
  • Braided nylon outer material for high abrasion-resistance
  • Survives more than 50,000 bends for an extremely long durability
  • Compatible with a wide range of USB-A and USB-C devices
  • 120 cm long – perfect for home, office or while traveling

Technical specifications

  • Diameter: 3.8mm
  • Materials: Aluminium, Nylon, TPE, DuPontTM Kevlar® inner fibers
  • Data transfer speed: Up to 480Mbps
  • Max. 18 W (Quick Charge)
  • Quick Charge 3.0 charging standards
Product type

Cell phone Cable

Factory colour

Black

Silver

Connector

USB C®

USB type A

Type A

USB-A plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Type

18 W

Weight

44 g

Features

+ quick-charge mode

Cable use

Cell phone

Version

Cable

Cable length

1.2 m

Connector version

straight

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411951 Verbatim Cell phone Cable [1x USB-A plug - 1x USB-C® plug] 1.2 m USB C®, USB type A + quick-charge mode

Description


Perfect for everyday use
The Verbatim Sync & Charge USB-A to USB-C® cable combines fast charging, reliable data transfer and robust design – Ideal for everyday use. Together with a Quick Charge 3.0-compatible charger it supports up to 18 W quick charging. In addition, it enables data transfer rates of up to 480 Mbit/s, so that you can synchronize files smoothly between USB-A and USB-C devices.

Extremely durable
This cable was developed for the daily use and can also withstand intensive use. The braided nylon sheath and reinforced aramid fiber core offer excellent resistance against wear and strain. It has been tested for over 50,000 bends and provides consistently high performance even with constant movement. In addition, the reinforced metal-alloy plug provides for a long durability and reliable connections.

For work and leisure
With 120 cm length, this cable offers the perfect range for use at home, in office or while traveling. Thanks to its quick charging function and robust design, Ideal is suitable for daily use with smartphones, tablets and many other devices.

This text is machine translated.

Scope of delivery

  • Verbatim USB-A to USB-C cable 120cm
  • Quick start guide

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)