• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.00 m USB C® (USB 2.0)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung USB Type-C to Type-C cable EP-DA705 B-Ware (damaged/missing packaging)

  • USB Type-C to USB Type-C cable supports USB 2.0
  • Share your power between two compatible devices with USB Type-C.
  • Cable length 1 m.
  • Output power max. 60 Watt (20 V 3 A)
  • This text is machine translated.

Technical specifications

  • Output power max. 60 Watt (20 V 3 A)
Product type

Cell phone Cable

Factory colour

White

Connector

USB C® (USB 2.0)

Type A

USB-C® plug

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Type

USB-C™ on USB-C™ Data/charging cable

Weight

22.2 g

Cable use

Cell phone

Version

Cable

Cable length

1.00 m

Connector version

straight

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205485 Samsung Cell phone Cable [1x USB-C® plug - 1x USB-C® plug] 1.00 m USB C® (USB 2.0)

Description

Scope of delivery

  • Samsung USB Type-C to Type-C cable EP-DA705
  • Fruit-free packaging

Hints

B-goods (damaged or missing packaging)
This article is delivered in a so-called fruit-free packaging.

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)