• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Cell phone Cable 1.2 m USB C®

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann 1700-0202 USB cable 1.2 m USB C blue

  • 1.2 m
  • USB C connector
  • USB C connector
  • Blue
  • 1 pieces(s)

Technical specifications

Product type

Cell phone Cable

Factory colour

Blue

Connector

USB C®

Type A

USB-C®

Type B

USB-C®

Type

Magnetic silicon cable USB-C

Weight

331 g

Cable use

Cell phone

Version

Cable

Cable length

1.2 m

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3813167 Ansmann Cell phone Cable 1.2 m USB C®

User & Safety Instructions

User & Safety Instructions 3813167 Ansmann Cell phone Cable 1.2 m USB C®

Description

The Ansmann USB-C to USB-C 60W magnetic charging cable is perfect for business travellers, holiday makers and anyone wanting to avoid cable mess. The magnetic function makes it quick, easy and compact to store. The high-quality cable winds itself effortlessly through the integrated magnets and can easily be stowed away. Thanks to the high-quality silicone casing the cable not only feels pleasant and soft in the hand, but also remains clean because dirt hardly sticks. It can also be adjusted to the desired length and is indispensable for everyday life and on the move.

This text is machine translated.

Scope of delivery

  • Magnetic silicon cable USB-C to USB-C, 120cm blue

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)