• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Cell phone Cable [1x USB-C® - 1x USB-C®] 1.80 m USB C® + quick-charge mode

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Otterbox rapid charging and SuperSpeed data cable – Premium USB-C to USB-C 3.2 1st Gen 1 (1, 8 m)

  • Charge up to 6.7xfaster* and enjoy 5Gbit/s USB SuperSpeed data transfer with the USB-C to USB-C-3.2 Gen 1 cable
  • *Delivers up to 100W via Power delivery compared to the 15W standard cable
  • Braided nylon sheath to prevent fraying and cable tangles
  • Metal housing and connector (made of anodized aluminum) for durability
  • Reinforced and extended strain relief protects against breakage (10,000-times tested for flexibility/flexibility)
  • It is extendable up to 180cm and is supplied with a premium cable organizer for clean winding
  • USB IF certified
  • USB Power delivery with up to 5AMP/100W
  • Works with all telephone, laptop, tablet and power bank USB-C inputs and outputs
  • Precision design fits in all Otterbox covers
  • Smooth customer experience

Technical specifications

Product type

Cell phone Cable

Factory colour

Black

Connector

USB C®

Type A

USB-C®

Type B

USB-C®

No. of A connectors

1 x

No. of B connections

1 x

Weight

88.50 g

Features

+ quick-charge mode

Cable use

Cell phone

Version

Cable

Cable length

1.80 m

Connector version

straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899885 Otterbox Cell phone Cable [1x USB-C® - 1x USB-C®] 1.80 m USB C® + quick-charge mode

User & Safety Instructions

User & Safety Instructions 2899885 Otterbox Cell phone Cable [1x USB-C® - 1x USB-C®] 1.80 m USB C® + quick-charge mode

Description

The OtterBoxUSB-C-to-USB-C-3.2 Gen-1 cable allows you to quickly power all your data-intensive devices. This cable was developed especially for USB Power Deliveryand USB SuperSpeed data transmission. Braided nylon prevents fraying and cable tangles. The reinforced strain relief protects the infamous weak point between cable and plug and therefore provides for long life. This OtterBoxPremium fast charging cable is stretchable up to 180cm, and comes with the included premium cable organizer clean. It fits precisely in Otterbox cases and offers a seamless connection to the charging connection. Improve your charging experience with the powerful OtterBox cable designed for a long life. Then create a complete charger portfolio with Otterbox wall chargers with 18 W or more or the 10,000mAh power banks.

This text is machine translated.

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)