• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Cell phone Cable [1x USB-C® plug - 1x USB] 1.00 m USB C®

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 6.99
-21 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi data cable USB-type C 451123W23070 original

  • Cable length 1 m.
  • Colour: White
  • Frustration-free packaging

Technical specifications

Product type

Cell phone Cable

Factory colour

White

Connector

USB C®

Type A

USB-C® plug

Type B

USB

No. of A connectors

1 x

No. of B connections

1 x

Cable use

Cell phone

Version

Cable

Cable length

1.00 m

Suitable for

Xiaomi

Connector version

straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355051 Xiaomi Cell phone Cable [1x USB-C® plug - 1x USB] 1.00 m USB C®

Description

Xiaomi data cable USB-C

This text is machine translated.

Hints

Discounted (damaged or no packaging)
This article is delivered in a so-called fruitless packaging.

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)