• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts Cell phone, Laptop Cable [1x USB-C® - 1x USB-C®] 1.5 m

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

4smart USB-C to USB-C cable Premium Cord 100W 1.5m, black

  • USB-C to USB-C cableFully reversible aluminum connectorsMax. 20 V/5 A (100 W)Cable jacket made of nylonData transfer rate of up to 480 Mbit/s.Cable length: 1.5 m

Technical specifications

Product type

Cell phone

Factory colour

Black

Grey

Type A

USB-C®

Type B

USB-C®

No. of A connectors

1 x

No. of B connections

1 x

Weight

0.063

Cable use

Cell phone

Laptop

Version

Cable

Cable length

1.5 m

Connector version

straight

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2730435 4Smarts Cell phone, Laptop Cable [1x USB-C® - 1x USB-C®] 1.5 m

Description

Long life meets Power and user-friendliness: The 4smart PremiumCord with its strong power transmission of 100 W, the high durability and classic materials make this USB-C cable perfect for home use as well as for professional use in everyday work.

This text is machine translated.

Scope of delivery

  • 4smart USB-C to USB-C cable Premium Cord 100 W.

Hints

The accessories shown are not included in the delivery.

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)