• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Cell phone Cable 1 m USB

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink 1m, Lightning USB white

  • 1 m - white

Technical specifications

  • Apple MFI certified for iPad, iPad mini, iPhone, iPodFor connection of Apple devices with the PC via USB interface USB 2.0 for Hi-Speed Data transfer up to 480 Mbit/s Color: White Cable length: 1m
Product type

Cell phone Cable

Factory colour

White

Connector

USB

Type A

USB

Type B

USB

Weight

0.05

Cable use

Cell phone

Version

Cable

Cable length

1 m

Length

1 m

Connection type

USB

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3736031 LogiLink Cell phone Cable 1 m USB

Description

LogiLink data & charging cable, Apple Lightning - USB-A plug suitable for iPhone 5 / iPod Touch 5. Generation, iPod
nano 7. Generation, iPad 4. Generation & iPad mini,
for the connection of Apple devices with the PC via USB-<>br interface, MFI licensed, color: White, length: 1 m
(UA0199) br<>

This text is machine translated.

Scope of delivery

  • Product as described

What kind of Mobile Phone Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)